ECS ECS-2520S SMD Crystal Oscillators

ECS ECS-2520S SMD Crystal Oscillators are miniature (2.5mm x 2.0mm x 0.9mm) surface mount HCMOS tight stability crystal oscillators. The ECS-2520S features a 3.2MHz to 55MHz frequency range and ±15ppm (EN) or ±10ppm (FN) frequency stability within a -40°C to +85°C temperature range. A miniature ceramic package makes these ECS oscillators ideal for wireless and Internet of Things applications, where stability is critical.

Features

  • Low Profile, 2.5mm x 2.0mm footprint
  • Temperatures
    • -40°C to +85°C operating range
    • -55°C to +125°C storage range
    • +260°C maximum peak solder for 10s maximum
  • 3.2MHz to 55MHz frequency range
  • 7mA current consumption
  • 10µA standby current
  • 15pF CMOS output
  • 5ns maximum rise and fall time
  • 10ms maximum start-up time
  • 45/55% duty cycle
  • Frequency stability
    • ±15ppm (EN, -40 to +85°C)
    • ±10ppm (FN, -40 to +85°C)
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • Wireless
  • Internet of Things (IoT)
Yayınlandı: 2017-01-23 | Güncellenmiş: 2022-05-16