ECS ECS-320-CDX-2291 SMD Quartz Crystal

ECS ECS-320-CDX-2291 SMD Quartz Crystal operates in the 32MHz frequency range with ±10ppm frequency tolerance and ±15ppm frequency stability. The AT-cut crystal offers 10pF load capacitance, 50Ω maximum equivalent series resistance (ESR), 100µW drive level, and -40°C to +85°C operating temperature range. ECS ECS-320-CDX-2291 SMD Quartz Crystal has a 2mm x 1.6mm footprint with a height of 0.45mm. It is compliant with EU RoHS 2015/863.

Features

  • Fundamental oscillation mode
  • Compliant with EU RoHS 2015/863
  • AT cut
  • Moisture Sensitivity Level (MSL) 1

Specifications

  • 2mm x 1.6mm x 0.45mm dimensions
  • 32MHz frequency
  • ±10ppm frequency tolerance
  • ±15ppm frequency stability
  • 10pF load capacitance
  • 100µW drive level
  • 50Ω maximum ESR
  • -40°C to +85°C operating temperature range

Dimensions

ECS ECS-320-CDX-2291 SMD Quartz Crystal
Yayınlandı: 2022-06-08 | Güncellenmiş: 2022-06-13