ECS ECS-3215MV-327KE SMD MultiVolt™ Crystal Oscillator

ECS ECS-3215MV-327KE SMD MultiVolt™ Crystal Oscillator features a 32.768kHZ typical frequency and a low current consumption of 1.3µA typical. This miniature device offers improved stability vs. uncompensated tuning fork crystals/XOs in a 3.2mm x 1.5mm x 0.9mm ceramic package. ECS ECS-3215MV-327KE SMD MultiVolt Crystal Oscillator is RoHS compliant and compatible with 1.8V, 2.5V, and 3.3V power supplies. Additional features include ±5ppm frequency tolerance, 30pF output load (CMOS), and 2µA maximum standby current. Typical applications include smart meters, wearable devices, industrial, and the Internet of Things (IoT).

Features

  • Miniature footprint
  • Ceramic package
  • Improved accuracy vs. uncompensated XO
  • Low current consumption
  • RoHS compliant

Applications

  • Smart meters
  • Wearable devices
  • Industrial
  • IoT

Specifications

  • Compatible with 1.8V, 2.5V, and 3.3V power supplies
  • 32.768kHZ typical frequency
  • ±5ppm frequency tolerance
  • ±50ppm frequency stability
  • ±1ppm/V frequency voltage coefficient
  • 1.3µA typical current consumption
  • 30pF output load (CMOS)
  • 2µA maximum standby current
  • 3.2mm x 1.5mm x 0.9mm dimensions
  • -40°C to +85°C operating temperature range

Dimensions (mm)

ECS ECS-3215MV-327KE SMD MultiVolt™ Crystal Oscillator
Yayınlandı: 2022-10-19 | Güncellenmiş: 2022-10-27