ECS ECS-3225SMV SMD MultiVolt™ Oscillators
ECS ECS-3225SMV SMD MultiVolt™ Oscillators are High-speed CMOS (HCMOS) crystal oscillators with tight frequency stability and low jitter. These oscillators operate at a 1.62V to 3.63V supply voltage range and offer an extended temperature range. ECS ECS-3225SMV SMD MultiVolt™ Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are suitable for low-power portable, industrial, and IoT applications.Features
- Miniature Surface Mount Device (SMD) HCMOS oscillators
- 1.62V to 3.63V MultiVolt capability
- ±5ppm or ±10ppm frequency stability
- 1pS low phase jitter
- 8MHz to 60MHz frequency range
- 45% or 55% duty cycle
- -40°C to +105°C extended operating temperature range
- Ceramic package with 3.2mm x 2.5mm x 1.2mm footprint
Applications
- Low Power / portable
- Industrial
- IoT
Mechanical Diagram
Yayınlandı: 2019-08-12
| Güncellenmiş: 2023-03-23