ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal
ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal is designed for time management applications. The cost-effective crystal offers a frequency of 32.768KHZ with a ±10ppm frequency tolerance. The series features a resistance of 35KΩ and a load capacitance of 12.5pF. ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal applications include communication equipment, measuring instruments, and microprocessors.Features
- Cost effective
- Long-term stability
- Lead-free, RoHS compliant
Applications
- Communication equipment
- Measuring instruments
- Microprocessors
Specifications
- 32.768KHz frequency
- ±10ppm frequency tolerance
- 12.5pF load capacitance
- 1μW maximum drive level
- 35KΩ maximum resistance at series resonance
- 70,000 typical Q-factor
- 1.35pF typical shunt capacitance
- 450 typical capacitance ratio
- -20°C to +70°C operating temperature range
Recommended Oscillation Circuit
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-05-03