ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillator
ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators are miniature 32.768KHz SMD AEC-Q200 qualified HCMOS oscillators with multi-volt capability of 1.62V to 3.63V. The 3.2mm x 2.5mm x 0.9mm ceramic package of the ECS-327ATQMV is ideal for low power/portable, industrial, and Internet of Things (IoT) applications. ECS ECS-327ATQMV SMD AEC-Q200 Crystal Oscillators operate over a -40°C to +125°C temperature range.Features
- 3.2mm x 2.5mm footprint
- AEC-Q200 qualified
- AT strip crystal for tighter stability
- Multi-volt, wide supply voltage
Applications
- Low power/portable
- Industrial
- IoT
Specifications
- 32.768KHz frequency range
- ±100ppm frequency stability
- 1.62V to 3.63V supply voltage
- 15pF CMOS output load
- 0.2mA maximum current consumption
- 20μA standby current
- -40°C to +125°C operating temperature range
Dimensions (mm)
Yayınlandı: 2018-10-09
| Güncellenmiş: 2023-12-04