ECS ECS-327TXO SMD TCXO
ECS ECS-327TXO SMD Temperature Compensated Crystal Oscillator (TCXO) is a low-power CMOS 32.768KHz TCXO in a 3.28mm x 2.5mm x 1.3mm ceramic package ideal for accurate RTC applications. This TCXO is AEC-Q200 qualified and operates at an extended temperature range from -40°C to +85°C.Features
- Low profile
- 3.28mm x 2.5mm footprint
- RoHS compliant
- AEC-Q200 qualified
Specifications
- 32.768KHz operating frequency
- ±1.5ppm frequency tolerance
- 15pF CMOS output
- -40°C to +85°C operating temperature
- 100ns rise and fall time
- 3s startup time
Dimensions
Yayınlandı: 2019-06-20
| Güncellenmiş: 2023-03-23