ECS ECS-396x SMD Clock Oscillators

ECS ECS-396x SMD Clock Oscillators are 3.3V or 5.0V miniature crystal-controlled oscillators with a 3.2mm x 5mm footprint. The package is seam welded with a metal lid. With a frequency range between 1.000MHz and 125.000MHz, the ECS-396x SMD Clock Oscillators operate in a temperature range of -10°C to +70°C or an extended range of -40°C to +85°C (N option).

Features

  • 3.3V (ECS-3963) or 5.0V (ECS-3961) versions
  • 3.2mm x 5mm footprint
  • Low current consumption
  • Lead-free and RoHS compliant

Specifications

  • Common Specifications
    • Operating temperature range
      • -10°C to +70°C standard
      • -40°C to +85°C N option
    • -55°C to +125°C storage temperature range
    • Frequency stability
      • ±100ppm for option A
      • ±50ppm for option B
      • ±25ppm for option C
    • Output symmetry
      • 40%/60% at 50% VCC level
      • 45%/55% at 50% VCC level (T option)
    • 5ns rise and fall times
    • 10ms startup time
  • ECS-3961 Specifications
    • 1.544MHz to 125.0MHz frequency range
    • Input current
      • 15mA in the 1.544MHz to 9.999MHz range
      • 20mA in the 10.0MHz to 34.999MHz range
      • 35mA in the 35.0MHz to 49.999MHz range
      • 40mA in the 50.0MHz to 125MHz range
    • 30pF output load
  • ECS-3963 Specifications
    • 1.0MHz to 125.0MHz frequency range
    • Input current
      • 8mA in the 1.544MHz to 9.999MHz range
      • 10mA in the 10.0MHz to 34.999MHz range
      • 25mA in the 35.0MHz to 49.999MHz range
      • 35mA in the 50.0MHz to 125MHz range
    • 15pF output load

Dimensions (mm)

ECS ECS-396x SMD Clock Oscillators
Yayınlandı: 2011-01-06 | Güncellenmiş: 2022-03-11