ECS ECS-480-CDX-2301 48MHz SMD Crystals

ECS ECS-480-CDX-2301 48MHz SMD Crystals feature a frequency of 48.000MHz and 8pF load capacitance in a 3.2mm x 2.5mm x 0.8mm (LxWxH) package. The ECS ECS-480-CDX-2301 48MHz SMD Crystals offer 23Ω equivalent series resistance (ESR) and 200µW maximum recommended drive level while operating over a -40°C to +85°C operating temperature range. These crystals also feature ±10ppm maximum frequency tolerance and ±15ppm maximum frequency stability.

Features

  • 48.000MHz nominal/center frequency
  • AT cut cutting mode
  • 8pF load capacitance
  • Fundamental oscillation mode
  • 3.2mm x 2.5mm x 0.8mm (LxWxH) package

Specifications

  • 23Ω ESR
  • ±10ppm maximum frequency tolerance (at +25°C)
  • ±15ppm maximum frequency stability (-40°C to +85°C)
  • 200µW maximum recommended drive level
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-07-29 | Güncellenmiş: 2022-09-12