ECS ECS-500-CDX-2166 50MHz SMD Crystals

ECS ECS-500-CDX-2216 50MHz SMD Crystals feature ±10ppm maximum frequency stability and operate over a -10°C to +70°C temperature range. The ECS ECS-500-CDX-2216 SMD Crystals feature a frequency of 50.000MHz and 19pF load capacitance in an ECX-53 package (5.0mm x 3.2mm). These crystals also offer 15Ω maximum effective series resistance (ESR) and a maximum frequency tolerance of ±7ppm.

Features

  • 50.000MHz frequency
  • AT Strip crystal cut
  • 19pF load capacitance
  • Fundamental mode of operation
  • ECX-53 package (5.0mm x 3.2mm)

Specifications

  • ±7ppm maximum frequency tolerance (at +25°C)
  • ±10ppm maximum frequency stability (-10°C to +70°C)
  • 100µW maximum recommended drive level
  • 15Ω maximum effective series resistance (ESR)
  • 5pF maximum shunt capacitance
  • ±1ppm maximum aging (at +25°C, first year)
  • 500MΩ minimum insulation resistance
  • -10°C to +70°C operating temperature range
Yayınlandı: 2022-07-29 | Güncellenmiş: 2022-09-28