ECS ECS-7050MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-7050MV SMD MultiVolt™ Crystal Oscillators are miniature, surface-mount HCMOS oscillators with multi-volt capability of 1.6V to 3.6V. These oscillators are housed in a 7mm x 5mm ceramic package with an extended temperature range of -40°C to +85°C. They are RoHS compliant and offer low 1pS phase jitter. The series is compatible with 1.8V, 2.5V, or 3.3V power supplies. ECS ECS-7050MV SMD MultiVolt Crystal Oscillators are ideally suited for low-power/portable, industrial, and Internet of Things (IoT) applications.

Features

  • 7mm x 5mm footprint
  • Extended temperature range of -40°C to +85°C
  • RoHS compliant
  • Wide 1.6V to 3.6V supply voltage
  • Low 1pS phase jitter
  • Compatible with 1.8V, 2.5V, or 3.3V power supplies

Applications

  • Low power/portable
  • Industrial
  • IoT

Specifications

  • 1MHz to 160MHz frequency range
  • ±50ppm frequency stability
  • 15pF output load
  • 10ns rise and fall time
  • 5mS start-up time
  • 10μA standby current
Yayınlandı: 2021-01-25 | Güncellenmiş: 2024-05-30