ECS ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.

Features

  • Low 0.8mm profile, 3.2mm x 2.5mm footprint
  • ±50ppm frequency tolerance at +25°C
  • ±50ppm frequency stability in a -20°C to +70°C temperature range
  • 8MHz to 54MHz frequency range
  • 5pF shunt capacitance
  • 20pF typical load capacitance
  • 100µW drive level
  • 40Ω to 400Ω maximum ESR range
  • ±5ppm first-year aging
  • Extended temperature range option
  • Fundamental oscillation mode
  • Ideal for SMD manufacturing with automated assembly
  • MSL 1, Au lead finish
  • RoHS compliant

Applications

  • LoRa WAN
  • Wireless
  • High density

Dimensions (mm)

ECS ECX-32 Compact SMD Ceramic Crystals
Yayınlandı: 2017-03-17 | Güncellenmiş: 2022-12-05