ECS CSM-4AX SMD Crystals
ECS CSM-4AX SMD Crystals feature a low profile of 5mm and a resistance-weld metal package with an industry-standard footprint. These cost-effective crystals are designed to be reliable and supply long-term stability throughout many applications. The series offers a 30MHz maximum frequency and ±30ppm frequency tolerance. Additional features include 30Ω to 200Ω equivalent series resistance (ESR), 7pF shunt capacitance, and 500µW drive level. ECS CSM-4AX SMD Crystals operate in a temperature range of -10°C to +70°C and are ideal for non-stability critical applications.Features
- Low profile
- Industry-standard footprint
- Resistance-weld metal package
- Surface mount
- Ideal for non-stability critical applications
- Cost-effective design
- Lead free
- RoHS compliant
Specifications
- 5mm profile height
- 30Ω to 200Ω ESR range
- 3.5MHz to 30MHz frequency range
- ±30ppm frequency tolerance
- 7pF shunt capacitance
- 500µW drive level
- -10°C to +70°C operating temperature range
Dimensions (mm)
Yayınlandı: 2021-11-17
| Güncellenmiş: 2025-01-14