ECS CSM-7X-3L SMD Crystals

ECS CSM-7X-3L SMD Crystals are low profile SMD crystals with 3rd lead. These SMD crystals operate at -10°C to 70°C temperature range and have an extended temperature range option. The CSM-7X-3L SMD crystals operate at 3.57MHz to  70MHz frequency range. These SMD crystals are Pb-free/RoHS compliant and are ideal for applications that require a case ground.

Features

  • Cost effective
  • Case ground
  • Extended temperature range option
  • Pb free/RoHS compliant

Product Dimensions (mm)

Mechanical Drawing - ECS CSM-7X-3L SMD Crystals
Yayınlandı: 2021-06-23 | Güncellenmiş: 2022-03-11