ECS CSM-8M Miniature SMD Crystals
ECS CSM-8M Miniature SMD Crystals are compact, low-profile crystals with a 7mm x 5mm footprint in a seam-welded lid/ceramic package. These crystals provide an operating temperature range as low as -55°C up to +125°C and a 6MHz to 42MHz frequency range. ECS CSM-8M Miniature SMD Crystals are ideal for PCMIA Ethernet applications.Features
- Compact and low-profile footprint
- Seam-welded metal lid/ceramic package
- Moisture sensitivity level (MSL) 1
- Gold lead finish
- Fundamental mode of operation
- RoHS compliant
Specifications
- 7mm x 5mm footprint
- 6MHz to 42MHz frequency range
- ±30ppm maximum frequency tolerance at +25°C
- ±50ppm maximum frequency stability from -10°C to +70°C
- 5pF maximum shunt capacitance
- 20pF typical load capacitance, 8pF minimum
- 100µW maximum drive level
- ±5ppm maximum first-year aging
- ESR
- 70Ω maximum from 6.0MHz to 7.999MHz
- 60Ω maximum from 8.0MHz to 15.999MHz
- 40Ω maximum from 16.0MHz to 42.0MHz
- Temperatures
- Operating ranges
- -10°C to +70°C (L)
- -20°C to +70°C (M)
- -30°C to +85°C (Y)
- -40°C to +85°C (N)
- -40°C to +105°C (P)
- -40°C to +125°C (S)
- -55°C to +125°C (U)
- -55°C to +125°C storage range
- +260°C maximum peak solder for 10s maximum
- Operating ranges
Yayınlandı: 2017-10-02
| Güncellenmiş: 2022-10-26