ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators
ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators feature a 25.4mm x 22mm footprint ideal for cellular, radar, test/measurement, and IoT applications. Within a 2MHz to 100MHz frequency range and -40°C to 75°C temperature range, these oscillators offer 3.3V and 5.0V selectable supply voltages with a 45/55% maximum duty cycle.Features
- SC-Cut
- 25.4mm x 22mm footprint
- Extended temperature range
- CMOS or Sinewave output
- Moisture sensitivity level (MSL) 1
- Lead finish (Au)
- RoHS compliant
Applications
- Cellular
- Radar
- Test and measurement
- IoT applications
Specifications
- 2MHz to 100Mhz frequency range
- Maximum power consumption
- 3.6W at turn on
- 1.4W at steady-start
- Supply voltage ranges
- 3.135V to 3.465V for the 3.3V option
- 4.75V to 5.25V for the 5.0V option
- 15pF typical output load
- 5ns maximum rise and fall time
- 45/55% maximum duty cycle
- 2.0dBm minimum peak power
- 50Ω typical output load
- -70dBc maximum spurious response
- ±0.7ppm minimum frequency pull range
- 10kΩ minimum VC port impedance
- Temperatures
- -40°C to +75°C operating range
- -40°C to +100°C storage range
- +260°C peak solder for 10s maximum, 2-cycles maximum
Yayınlandı: 2017-01-18
| Güncellenmiş: 2022-05-13