ECS ECOC-7050 LVCMOS SMD OCXO Oscillators

ECS ECOC-7050 Low-voltage Complementary Metal Oxide Semiconductor (LVCMOS) SMD OCXO Oscillators feature lead-free and RoHS-compliant devices. The ECOC-7050 series has a 7mm x 5mm x 3.3mm package with a 10,000MHz to 50,000MHz frequency range. The ECS ECOC-7050 LVCMOS SMD OCXO Oscillators operate with a 15pF output load and are ideal for 5G, small cell, SyncE, and IEEE 1588 applications.

Features

  • LVCMOS OCXO
  • 7mm x 5mm x 3.3mm package
  • Pb-free
  • RoHS compliant

Applications

  • 5G
  • Small cells
  • SyncE
  • IEEE 1588

Specifications

  • 10,000MHz to 50,000MHz frequency range
  • 3.135VDC to 3.465VDC input voltage range
  • 750mA current consumption during warm-up
  • 200mA current consumption at steady state
  • 1min warm-up time
  • 15pF output load
  • ±500ppb initial frequency tolerance
  • 0V to 3.3V control voltage at 100kΩ min input impedance
  • -40°C to +85°C operating temperature range
  • -55°C to +95°C storage temperature range

Dimensions (mm)

Chart - ECS ECOC-7050 LVCMOS SMD OCXO Oscillators

Test Circuit Diagram

Application Circuit Diagram - ECS ECOC-7050 LVCMOS SMD OCXO Oscillators
Yayınlandı: 2024-03-04 | Güncellenmiş: 2024-03-19