ECS ECOC-9775 LVCMOS SMD OCXO Oscillators
ECS ECOC-9775 LVCMOS Surface-mounted Device (SMD) OCXO Oscillators feature a 9.7mm x 7.5mm x 5.65mm footprint, which is ideal for 5G, small cell, SyncE, and IEEE 1588 applications. The oscillators offer a 10,000MHz to 40,000MHz frequency range and a 3.135VDC to 3.465VDC input voltage range with a 15pF output load. The ECS ECOC-9775 LVCMOS SMD OCXO Oscillators operate within a -40°C to +85°C temperature range and provide a 200mA max current consumption at 25°C during steady state. The ECOC-9775 series contains lead-free components and is RoHS-compliant.Features
- 9.7mm x 7.4mm x 5.65mm footprint
- Lead-free component
- RoHS compliant
- MSL 1
Applications
- 5G
- Small cells
- SyncE
- IEEE 1588
Specifications
- 10,000MHz to 40,000MHz frequency range
- 3.135VDC to 3.465VDC input voltage range
- 750mA max current consumption at 25°C during warm up
- 200mA max current consumption at 25°C at steady state
- ±500ppb initial frequency tolerance
- 2.97V min output voltage (VOH)
- 0.3V max output voltage (VOL)
- 15pF output load
- 45% to 55% duty cycle
- -85dBc/Hz to -164dBc/Hz phase noise range at 10,000MHz
- 0V to 3.35V control voltage at 100kΩ input impedance
- -40°C to +85°C operating temperature
- -55°C to +95°C storage temperature
Dimensions (mm)
Application Circuit Diagram
Yayınlandı: 2023-10-24
| Güncellenmiş: 2023-11-15