ECS ECS-2520SMV Crystal Oscillators

ECS ECS-2520SMV Crystal Oscillators are miniature SMD HCMOS oscillators with Multi Volt™ capability ranging from 1.62V to 3.63V with tight stability of ±5ppm or ±10ppm. These low-power crystal oscillators operate at a frequency range of 8MHz to 60MHz and at a temperature range of -40°C to +105°C. The ECS-2520SMV crystal oscillators come in an easily-portable 2.5mm x 2mm x 1mm ceramic package. These oscillators are ideally used in industrial and IoT applications.

Features

  • Multi Volt™ capability ranging from 1.62V to 3.63V
  • ±5ppm or ±10ppm tight frequency stability 
  • 8MHz to 60MHz operating frequency range
  • -40°C to +105°C operating temperature range
  • 2.5mm x 2mm x 1mm footprint
  • RoHS compliant

Applications

  • Industrial
  • IoT

Dimensions (mm)

Mechanical Drawing - ECS ECS-2520SMV Crystal Oscillators
Yayınlandı: 2019-09-05 | Güncellenmiş: 2023-07-24