ECS ECS-3225MVLC MultiVolt™ SMD Crystal Oscillators

ECS ECS-3225MVLC MultiVolt™ SMD Crystal Oscillators are miniature, low-current CMOS oscillators with 1.6V to 3.6V MultiVolt™ capability. The ECS-3225MVLC components feature a 1.000MHz to 75.000MHz frequency range, a low 150fS typical phase jitter, and a 15pF output load. The 3.2mm x 2.5mm x 1.0mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial, and IoT applications.

Features

  • 3.2mm x 2.5mm footprint
  • Low current
  • Extended temperature range
  • Wide supply voltage range
  • Low jitter
  • Compatible with 1.8V, 2.5V, and 3.3V power supply
  • RoHS compliant

Applications

  • LoRa WAN
  • Low power/portable
  • Industrial
  • IoT

Specifications

  • 1.000MHz to 75.000MHz frequency range
  • ±25ppm maximum frequency stability
  • 1.6V to 3.6V supply voltage range
  • 15pF maximum output load
  • 7ns maximumrise/fall time
  • 5mS maximum start-up time
  • 150µs maximum enable/disable time
  • 150fS typical phase jitter
  • 45/55% maximum duty cycle
  • 10µA maximum standby current
  • ±3ppm frequency aging
  • 1.5mA to 3.0mA maximum no-load current consumption range
  • Temperature ranges
    • Operating options
      • -20°C to +70°C
      • -40°C to +85°C
      • -40°C to +105°C
      • -40°C to +125°C
    • -55°C to +125°C storage
Yayınlandı: 2022-04-06 | Güncellenmiş: 2022-04-08