ECS ECS-3225SMVQ SMD Multi Volt™ HCMOS Oscillators

ECS ECS-3225SMVQ SMD Multi Volt™ High-speed Complementary Metal Oxide Semiconductor (HCMOS) Oscillators are AEC-Q200 qualified crystal oscillators. The oscillators feature a 3.2mm x 2.5mm x 1.2mm ceramic package, which is ideal for automotive and industrial applications. The ECS ECS-3225SMVQ SMD Multi Volt HCMOS Oscillators provide an extended -40°C to +125°C operating temperature range, a wide 1.62V to 3.63V supply voltage range, and a ±20ppm tight frequency stability. The oscillators are RoHS compliant and compatible with 1.8V, 2.5V, or 3.3V power supplies.

Features

  • HCMOS oscillators
  • Multi Volt capability
  • AEC-Q200 qualified
  • Extended temperature range
  • Wide supply voltage range
  • 3.2mm x 2.5mm x 1.2mm package
  • Tight stability
  • Low jitter
  • RoHS compliant

Applications

  • Automotive
  • Industrial

Specifications

  • 8MHz to 60,000MHz frequency range
  • ±20ppm frequency stability
  • 1.62V to 3.63V supply voltage range
  • 15pF output load
  • 5ns rise and fall time
  • 10ms start-up time
  • 0.5ps max phase jitter at 12kHz to 20MHz
  • 10mA max input current
  • 10μA standby current rating
  • -40°C to +125°C operating temperature range
  • -55°C to +125°C storage temperature range

Dimensions (mm)

Chart - ECS ECS-3225SMVQ SMD Multi Volt™ HCMOS Oscillators
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-05-30