ECS ECS-33B2 SMD Crystals

ECS ECS-33B2 SMD Crystals offer low first-year aging of ±2ppm in an industry-standard 3.2mm x 2.5mm x 0.8mm ceramic package. These miniature crystals feature a 10MHz to 54MHz frequency range and fundamental mode of oscillation. The series is RoHS compliant and has a gold (Au) termination finish. ECS ECS-33B2 SMD Crystals are ideal for wireless applications such as the Internet of Things (IoT), wearables, smart home sensors, BLUETOOTH® Low Energy, and Wi-Fi®.

Features

  • Miniature size
  • Low aging
  • Ceramic package
  • Fundamental mode of oscillation
  • Gold (Au) termination finish
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • IoT / wearables
  • Smart home sensors
  • Bluetooth LE
  • Wi-Fi and wireless

Specifications

  • 10MHz to 54MHz frequency range
  • ±2ppm first-year aging at +25°C ±3°C
  • 200µW drive level
  • 3.2mm x 2.5mm x 0.8mm dimensions

Dimensions (mm)

ECS ECS-33B2 SMD Crystals
Yayınlandı: 2023-03-13 | Güncellenmiş: 2024-02-26