ECS ECS-384-CDX-2482 Quartz Crystal
ECS ECS-384-CDX-2482 Quartz Crystal is a high-performance quartz crystal designed for precision timing applications across a wide range of electronic devices. This crystal offers a nominal and center frequency of 38.40MHz, 10pF load capacitance, and 50µW to 200µW drive-level range supporting low-power designs without compromising signal integrity. The ECS-384-CDX-2482 ensures consistent performance across varying environmental conditions with the AT-cut quartz built and operating in the fundamental oscillation mode. This crystal operates at a temperature range of -40°C to 105°C, 40Ω low Equivalent Series Resistance (ESR), 3pF shunt capacitance, and 12.5ppm/pF ±10% trim sensitivity.The crystal also boasts an insulation resistance of 500MΩ at 100VDC, ensuring minimal leakage and high reliability. Typical applications include communication systems, embedded electronics, and industrial control units where frequency stability and reliability are paramount.
Features
- 38.400000MHz nominal and center frequency
- -40°C to 105°C operating temperature range
- 10pF load capacitance
- 50µW to 200µW drive level
- Frequency stability:
- ±10ppm @ 25°C tolerance
- ±20ppm stability over temperature
- ±1ppm aging (1st year)
- 40Ω maximum ESR
- 3pF shunt capacitance
- 12.5ppm/pF ±10% trim sensitivity
- 500MΩ @ 100V DC insulation resistance
- RoHS 2015/863 compliant
- MSL 1 rated
Applications
- Communication systems
- Embedded electronics
- Industrial control units where frequency stability and reliability are paramount
Dimension Diagram
Yayınlandı: 2025-09-16
| Güncellenmiş: 2025-10-08