ECS ECS-8Fx SMD Clock Oscillators
ECS ECS-8Fx SMD Clock Oscillators are 5V, CMOS compatible, J-leaded SMD oscillators with an extended temperature range of -40°C to +85°C. The ECS-8FM components utilize a low power CMOS IC in a cost-effective package suitable for reflow soldering. The ECS-8FM SMD Clock Oscillators feature a frequency range between 1.000MHz and 80.000MHz in a RoHS compliant package.Specifications
- 1MHz to 80MHz frequency range
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +125°C storage
- 3.0VDC to 5.5VDC supply voltage range
- Frequency tolerance
- ±100ppm in the -10°C to +70°C temperature range
- ±200ppm in the -40°C to +85°C temperature range
- 100ns enable / disable time
- Input current
- 9mA (ECS-8FA3X) or 23mA (ECS-8FMX) in the 1.0MHz to 30.0MHz range
- 20mA (ECS-8FA3X) or 35mA (ECS-8FMX) in the 30.1MHz to 80.0MHz range
- Output symmetry
- 40%/60% to 60%/40% for ECS-8FMX
- 45%/55% to 55%/45% for ECS-8FA3X
Dimensions (mm)
Yayınlandı: 2011-01-06
| Güncellenmiş: 2022-03-11