ECS ECS-HCMPI-0503Q Hi-Current Power Inductors

ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.

Features

  • High current
  • Low DCR
  • High efficiency
  • Very low acoustic noise/leakage flux noise
  • Shielded construction reduces EMI
  • AEC-Q200 Grade 1 qualified (-40°C to +125°C ambient)

Specifications

  • 150nH to 4700nH inductance range
  • 20% tolerance
  • 8.2A to 36A saturation current
  • 4.3A to 14.3A maximum DC current
  • SMT termination style
  • PCB mount mounting style
  • 2.31mΩ to 36.3mΩ maximum DC resistance
  • 5.5x5.3x2.9mm (LxWxH)
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC converters in distributed power systems
  • Low profile, high current power supplies
  • DC/DC converter for FPGAs
  • Battery-powered devices
  • Soft saturation
Yayınlandı: 2019-12-17 | Güncellenmiş: 2023-03-23