ECS ECS-TXO-3225MV MultiVolt™ SMD TCXO Oscillators
ECS ECS-TXO-3225MV MultiVolt™ SMD TCXO Oscillators offer a MultiVolt™ capability of 1.7V to 3.6V and a frequency range of 8.0MHz to 60.0MHz in a miniature package. Other features include a wide operating temperature range of -30°C to +85°C, a start-up time of 10mS, 15pF CMOS output load, and 6.0mA maximum current consumption. The ECS ECS-TXO-3225MV oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).Features
- HCMOS TCXO
- 3.2mm x 2.5mm footprint
- 8.0MHz to 60.0MHz frequency range
- ±1.0ppm to ±2.5ppm frequency stability range
- ±1.5ppm frequency tolerance
- 1.7V to 3.6V MultiVolt™ capability
- 6.0mA maximum current consumption
- 15pF maximum CMOS output load
- 45/55% maximum output symmetry
- 5ns maximum rise/fall time
- 10mS maximum start-up time
- -45dBc/Hz typical phase noise at 10KHz offset
- -30°C to +85°C operating temperature range
- Compatible with 1.8V, 2.5V, or 3.3V power supply
- Lead finish Au
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS compliant
Applications
- LoRaWAN
- Low power/portable
- Industrial
- IoT
Yayınlandı: 2022-06-09
| Güncellenmiş: 2022-08-04