ECS ECS-TXO MultiVolt™ TXCOs with Analog Compensation
ECS ECS-TXO MultiVolt™ Clipped Sine Wave Temperature-Compensated Crystal Oscillators (TCXOs) utilize analog compensation, which is ideal for stability-critical applications. These devices offer a 1.7V to 3.6V supply voltage range, 10MHz to 52MHz frequency range, and ±1.0PPM frequency tolerance. The ceramic package dimensions are 2.0mm x 1.6mm x 0.8mm for the ECS-TXO-20CSMV module and 2.5mm x 2.0mm x 1.0mm for the ECS-TXO-25CSMV module. ECS ECS-TXO MultiVolt Clipped Sine Wave TXCOs with analog compensation operates in a -40°C to +85°C temperature range.Features
- Clipped sine wave TCXOs
- Uses analog compensation
- Lead free / RoHS compliant
- Moisture sensitivity level 1 (MSL 1)
- Gold (Au) lead finish
- Ideal for stability-critical applications
Applications
- 1.7V to 3.6V supply voltage range
- 10MHz to 52MHz frequency range
- ±1.0PPM frequency tolerance
- 0.8Vp-p output level
- 10KΩ/10pF output load
- -40°C to +85°C operating temperature range
- Ceramic package dimensions
- ECS-TXO-20CSMV: 2.0mm length x 1.6mm width x 0.8mm height
- ECS-TXO-25CSMV: 2.5mm length x 2.0mm width x 1.0mm height
Yayınlandı: 2022-03-09
| Güncellenmiş: 2022-12-05