ECS ECS-2333 Standard Clock Oscillators
ECS ECS-2333 Standard Clock Oscillators offer a 1MHz to 95MHz frequency range and up to 24mA maximum input current in a subminiature design. These oscillators feature a footprint of 3.2mm x 2.5mm, low current consumption, and are RoHS compliant. The ECS-2333 series has an operating temperature range of -10°C to +70°C, 10µA standby current rating, and +3.3V typical supply voltage. ECS ECS-2333 Standard Clock Oscillators are ideal for high-density applications.Features
- Low-voltage HCMOS
- Low current consumption
- Subminiature design
- Ideal for high-density applications
Specifications
- 1MHz to 95MHz frequency range
- +3.3V typical supply voltage
- 10µA standby current
- 7mA to 24mA maximum input current
- 3.2mm x 2.5mm footprint
- -10°C to +70°C operating temperature range
- Lead free
- RoHS compliant
Package Dimensions (MM)
Yayınlandı: 2021-11-17
| Güncellenmiş: 2022-03-11