ECS ECX-12 32.768KHz SMD Tuning Fork Crystals
ECS ECX-12 32.768KHz SMD Tuning Fork Crystals are ultra-miniature in a 2.0mm x 1.2mm x 0.6mm ceramic package. The ECX-12 series is ideal for automotive, Common-Off-the-Shelf (COTS), industrial, and the Internet of Things (IoT) applications. The low-profile components are RoHS Compliant.Features
- For low power RTC applications
- 2.0mm x 1.2mm footprint
- Extended temperature range
- RoHS compliant
Applications
- Automotive
- COTS
- Industrial
- IoT
Specifications
- 32.768kHz typical frequency
- ±20ppm maximum frequency tolerance at +25°C
- 12.5pF typical load capacitance
- 0.1µW typical drive level 0.5µW maximum
- 90KΩ maximum equivalent series resistance
- 7.0fF typical motional capacitance
- +20°C to +30°C turnover temperature range
- -0.40ppm/°C2 to -0.02ppm/°C2 temperature coefficient range
- 1.3pF typical shunt capacitance
- ±3ppm maximum aging (first year) at +25°C ±3°C
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +125°C storage
Yayınlandı: 2017-05-16
| Güncellenmiş: 2022-08-12