ECS ECX-1247Q SMD Crystals
ECS ECX-1247Q SMD Crystals provide a 10µW to 100µW drive level range in a compact package. Other features include 8pF load capacitance, 5pF shunt capacitance, operating temperature range of -40°C to +85°C, and fundamental mode of oscillation. ECS ECX-1247Q SMD Crystals come in a 1.6mm x 1.2mm x 0.3mm package that is AEC-Q200 qualified and RoHS compliant.Features
- Low profile
- 1.6mm x 1.2mm footprint
- 26MHz to 40MHz frequency range
- -40°C to +85°C operating temperature range
- Fundamental mode of oscillation
- 5pF shunt capacitance
- 10µW to 100µW drive level
- AEC-Q200 qualified
- RoHS compliant
Yayınlandı: 2018-09-12
| Güncellenmiş: 2022-10-17