ECS ECX-12RR SMD Tuning Fork Crystals

ECS ECX-12RR SMD Tuning Fork Crystals are compact ultra-miniature tuning fork crystals in a 2.0mm x 1.2mm x 0.6mm ceramic package. These crystals offer 50KΩ low ESR, 1.7pF shunt capacitance, and 0.327KHz to 32.768KHz frequency range. The ECX-12RR crystals feature 12.5pF load capacitance and an extended operating temperature range of -40°C to +85°C. ECS ECX-12RR SMD Tuning Fork Crystals are ideal for metering, automotive, industrial, Internet of Things (IoT), and wearable technology.

Features

  • 50KΩ (max.) low ESR
  • 2mm x 1.2mm footprint
  • Extended -40°C to +85°C operating temperature range
  • 0.327KHz to 32.768KHz frequency range
  • 1.7pF shunt capacitance
  • RoHS Compliant

Applications

  • Metering
  • Automotive
  • Industrial
  • Internet of Things (IoT)
  • Wearables

MECHANICAL DIMENSIONS

Mechanical Drawing - ECS ECX-12RR SMD Tuning Fork Crystals
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama ESR Yük Kapasitansı
ECS-.327-9-12RR-TR ECS-.327-9-12RR-TR Veri Sayfası Kristaller 32.768kHz 9pF 20ppm -40C +85C 50 kOhms 9 pF
ECS-.327-12.5-12RR-TR ECS-.327-12.5-12RR-TR Veri Sayfası Kristaller 32.768kHz 12.5pF 20ppm -40C +85C 50 kOhms 12.5 pF
ECS-.327-6-12RR-TR ECS-.327-6-12RR-TR Veri Sayfası Kristaller 32.768KHz, 6pF, SMD Tuning Fork Crystal Low ESR 50 kOhms 6 pF
Yayınlandı: 2019-03-19 | Güncellenmiş: 2023-03-23