ECS ECX-33AQ Miniature SMD Crystals
ECS ECX-33AQ Miniature SMD Crystals feature a 3.2mm x 2.5mm two-pad footprint and a low profile with a 0.95mm maximum height. The ECX-33AQ series is offered at frequencies between 8MHz and 54MHz in the fundamental mode of oscillation. These crystals are AEC-Q200 qualified, RoHS compliant, and operate in a -40°C to +150°C temperature range. Additional features include ±30ppm maximum frequency tolerance, ±150ppm maximum frequency stability, and 8pF typical load capacitance. ECS ECX-33AQ Miniature SMD Crystals are suitable for automotive, BLUETOOTH® and wireless, military, and high-density applications.Features
- Fundamental mode of oscillation
- Low profile
- 3.2mm x 2.5mm 2-pad footprint
- Moisture sensitivity level (MSL) 1
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Bluetooth and wireless
- High density
- Military
Specifications
- 0.95mm maximum height
- 8MHz to 54MHz frequency range
- ±30ppm maximum frequency tolerance
- ±150ppm maximum frequency stability
- 8pF typical load capacitance
- 200µW maximum drive level
- 35Ω to 500Ω maximum ESR range
- -40°C to +150°C operating temperature range
Dimensions
Yayınlandı: 2024-12-24
| Güncellenmiş: 2025-01-08