ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals

ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals are compact (3.2mm x 2.5mm x 0.8mm) crystals in a ceramic package ideal for harsh environments, such as automotive or TPMS applications. The ECS ECX-33QZ components are AEC-Q200 qualified and feature a -40°C to +125°C operating temperature range. These SMD crystals offer a 13MHz to 26MHz frequency and 100µW drive level.

Features

  • Compact and low profile (3.2mm x 2.5mm x 0.8mm)
  • -40°C to +125°C operating temperature range
  • +260°C maximum peak solder temperature for 10s maximum
  • AEC-Q200 qualified
  • 12MHz to 32MHz frequency range
  • ±25ppm maximum frequency tolerance at +25°C
  • ±100ppm maximum frequency stability from -40°C to +125°C
  • Equivalent Series Resistance (ESR)
    • 80Ω from 20MHz to 32MHz
    • 120Ω from 12MHz to 19.999MHz
  • 5pF maximum shunt capacitance
  • 10pF typical load capacitance
  • 100µW maximum drive level, 10µW typical
  • ±3ppm maximum first-year aging
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • Automotive
  • TPMS

Dimensions (mm)

ECS ECX-33QZ Ultra-Miniature Rugged SMD Crystals
Yayınlandı: 2017-10-02 | Güncellenmiş: 2022-05-17