ECS ECX-34R SMD Tuning Fork Crystals
ECS ECX-34R SMD Tuning Fork Crystals feature an ultra-miniature size with a low equivalent series resistance (ESR) of 50KΩ, ideal for low-power real-time clock (RTC) applications. These crystals offer a low-profile 3.2mm x 1.5mm footprint, 32.768KHz frequency, and ±20ppm frequency tolerance within an extended -40°C to +85°C operating temperature range. ECS ECX-34R SMD Tuning Fork Crystals are RoHS compliant and are suitable for mobile devices and wireless applications.Features
- Ultraminiature, compact SMD design
- 3.2mm x 1.5mm footprint
- Low ESR
- Extended temperature range
- RoHS compliant
Applications
- Mobile devices
- Low-power RTC
- Wireless
Specifications
- 32.768KHz frequency rating
- ±20ppm frequency tolerance
- -0.04ppm/°C2 temperature coefficient
- 12.5pF load capacitance
- 1.3pF shunt capacitance
- 0.5μW drive level
- 50KΩ ESR
- 500MΩ insulation resistance
- +25°C turnover temperature
- -40°C to +85°C operating temperature range
- -55°C to +125°C storage temperature range
Dimensions (mm)
Yayınlandı: 2024-03-05
| Güncellenmiş: 2025-01-14