ECS ECX-34S Ultra-Miniature SMD Crystals
ECS ECX-34S Ultra-Miniature SMD Crystals are ultra-miniature tuning fork crystals with an operating temperature range of -40°C to +125°C. Measuring 3.2mm x 1.5mm x 0.9mm, the ceramic package is ideal for mobile/wireless devices and industrial applications. The ECX-34S crystal features ±20ppm maximum frequency tolerance (at +25°C), 1.05pF typical shunt capacitance, and a 12.5pF typical load capacitance.Features
- 3.2mm x 1.5mm footprint, 0.9mm height
- Low power RTC applications such as STM32 AN2867
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
Applications
- Mobile devices
- Wireless devices
- Industrial
Specifications
- 32.768KHz typical frequency
- ±20ppm maximum frequency tolerance at +25°C
- 1.05pF typical shunt capacitance
- 12.5pF typical load capacitance
- 1.0μW maximum drive level, 0.1μW typical
- 70kΩ maximum ESR
- 500MΩ minimum insulation resistance at 100VDC
- Temperature ranges
- +20°C to +30°C turnover
- -40°C to +125°C operating
- -55°C to +125°C storage
- ±3ppm first year aging at +25°C ±3°C
Yayınlandı: 2022-08-12
| Güncellenmiş: 2022-08-19