ECS ECX-42 Miniature SMD Crystals

ECS ECX-42 Miniature SMD Crystals offers a low profile, RoHS compliance, and feature a 4mm x 2.5mm x 0.8mm ceramic package. The ECX-42 crystals are ideal for wireless, PMCIA, and high-density applications.

Features

  • Low profile
  • 4.0mm x 2.5mm footprint
  • Extended temperature range option
  • RoHS compliant

Specifications

  • 12.0MHz to 50.0MHz frequency range
  • Fundamental mode of oscillation
  • ±30ppm frequency tolerance at +25°C
  • ±50ppm frequency stability in the -10°C to +70°C temperature range
  • 5pF shunt capacitance
  • 12pF load capacitance
  • 300µW drive level
  • Temperature range
    • -10°C to +70°C operating
    • -55°C to +125°C storage
  • ±5%ppm first year aging at +25°C ±3°C

Dimensions (mm)

ECS ECX-42 Miniature SMD Crystals
Yayınlandı: 2009-01-21 | Güncellenmiş: 2022-03-11