ECS ECX-53/53Q SMD Crystals
ECS ECX-53/53Q SMD Crystals feature a compact 3.2mm x 5mm footprint and low profile. These crystals come with an extended temperature range option. The ECX-53Q crystals operate at a frequency range from 8MHz to 54MHz, while ECX-53 crystals operate at a frequency range from 8MHz to 50MHz. These crystals offer frequency tolerances of 25ppm down to 10ppm. ECX-53Q SMD crystals are RoHS compliant and AEC-Q200 qualified.Features
- Compact and low profile
- Extended temperture range option
- RoHS compliant
- AEC-Q200 qualified (ECX-53Q)
- Two-pad option (ECX-53)
Specifications
- Operating frequency
- 8MHz to 54MHz (ECX-53Q)
- 8MHz to 50MHz (ECX-53)
- ±30ppm maximum frequency tolerance at +25°C
- 5pF maximum shunt capacitance
- Drive level
- 300µW (ECX-53Q)
- 100µW (ECX-53)
- -40°C to +150°C operating temperature range
Yayınlandı: 2019-06-20
| Güncellenmiş: 2024-05-30