ECS ECX-64 SMD Crystals

ECS ECX-64 SMD Crystals feature a compact 6mm x 3.5mm footprint with four pads and a 1.1mm profile, making them ideal for densely populated PCB applications. These crystals have an operating temperature of -10°C to +70°C and a frequency range of 7.3728MHz to 50MHz. ECS ECX-64 SMD Crystals are ideal for applications such as the Internet of Things (IoT), Commercial Off-the-Shelf (COTS) military, industrial control/automation, telecommunications, mobile devices, RFID, and medical electronics that are non-life dependent.

Features

  • Compact
  • Low-profile design
  • Industry-standard footprint
  • RoHS compliant

Specifications

  • 6mm x 3.5mm footprint
  • Four pads
  • 7.3728MHz to 50MHz frequency range
  • -10°C to +70°C operating temperature range
  • 7pF shunt capacitance
  • 100µW drive level

Applications

  • IoT
  • COTS military
  • Some medical electronics
  • Telecommunications
  • Industrial control/automation
  • Mobile devices
  • RFID
Yayınlandı: 2019-04-02 | Güncellenmiş: 2023-03-23