ECS ECX-L37CN ECSpressCON™ LVDS Oscillators

ECS ECX-L37CN ECSpressCON™ Low Voltage Differential Signaling (LVDS) Oscillators offer low jitter, low current, and an extended operating temperature range of -40°C to +85°C. These frequency-configurable SMD crystal-controlled oscillators feature a 10MHz to 1500MHz frequency range and a 3.3V typical supply voltage in a 7mm x 5mm x 1.7mm package size. Additional specifications include ±25ppm frequency stability, 18mA to 28mA input current, and 100Ω output load. ECS ECX-L37CN ECSpressCON LVDS Oscillators come with a gold (Au) termination finish and are RoHS compliant.

Features

  • SMD crystal-controlled oscillators
  • Low jitter
  • Low current
  • Frequency configurable
  • Extended operating temperature range (N option)
  • LVDS complementary output 
  • Gold (Au) termination finish
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Specifications

  • 10MHz to 1500MHz frequency range
  • 3.3V typical supply voltage
  • ±25ppm frequency stability
  • 18mA to 28mA input current
  • 100Ω output load
  • 7mm x 5mm x 1.7mm dimensions
  • -40°C to +85°C operating temperature range (N option)

Dimensions (mm)

ECS ECX-L37CN ECSpressCON™ LVDS Oscillators
Yayınlandı: 2023-03-13 | Güncellenmiş: 2023-03-23