ECS HC-49UX Quartz Crystals
ECS HC-49UX Quartz Crystals provide excellent first-year aging of ±5ppm and operate over a 1.8MHz to 100MHz frequency range. ECS HC-49UX Quartz Crystals are cost-effective AT cut crystal devices that operate over a -10°C to +70°C temperature range. The series is moisture sensitivity level (MSL) 1 rated and lead-free/RoHS compliant.Features
- Cost-effective
- ±5ppm aging (first year)
- AT cut crystal
- 1.8MHz to 100MHz frequency range
- Lead-free/RoHS compliant
- MSL 1
Specifications
- ±30ppm frequency tolerance
- ±50ppm frequency stability
- 7pF shunt capacitance
- 20pF typical load capacitance
- 1.0mW drive level
- -10°C to +70°C operating temperature range
Yayınlandı: 2021-07-28
| Güncellenmiş: 2022-03-11