ECS ECS-MPI2520 Miniature Power Inductors

ECS ECS-MPI2520 high current, low profile, miniature power inductors offer a 2.5mm x 2.0mm footprint and are ideal for industrial, infotainment, and consumer electronics where size is critical. ECS-MPI2520 inductors provide height options of 1.0mm maximum (R0 option) or 1.2mm maximum (R1 option). ECS ECS-MPI2520 series has an inductance range from 0.47µH to 10µH with a current range of 1.2A to 4.8A.

Features

  • 2.5 x 2.0mm footprint
  • Magnetically shielded, low EMI
  • 0.47µH to 10µH inductance range
  • 1.2A to 4.8A current range
  • -40°C to +105°C temperature range
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free, RoHS, and REACH compliant

Applications

  • Handheld/mobile equipment
  • Media devices
  • Entertainment
  • LED lighting drivers
  • Infotainment and telematics
Yayınlandı: 2018-11-15 | Güncellenmiş: 2022-10-17