ECS ECS-MPIL0530 & ECS-MPIL6030 Power Inductors

ECS ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are surface-mount magnetically-shielded fixed inductors with open circuit values of 0.1µH to 22µH with a ±20% tolerance. The ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are available in various current ratings and DC resistance values. 

Features

  • SMD termination style
  • Wirewound type
  • Magnetic shielding
  • -55°C to +125°C operating temperature range
  • Package sizes
    • 5.49mm x 5.18mm x 3.0mm for MPIL0530
    • 7.4mm x 6.6mm x 3.0mm for MPIL0630
  • RoHS complaint

Specifications

  • MPIL0530
    • 3A to 14A maximum current rating range
    • 2.0ADC to 8.5ADC current heat rating range
    • 0.68µH to 22µH inductance range (±20%)
    • DC resistance range
      • 12mΩ to 324mΩ maximum
      • 11mΩ to 270mΩ typical
  • MPIL0630
    • 3A to 60A maximum current rating range
    • 2.5ADC to 32.5ADC current heat rating range
    • 0.1µH to 22µH inductance range (±20%)
    • DC resistance range
      • 1.7mΩ to 135mΩ maximum
      • 1.5mΩ to 125mΩ typical
Yayınlandı: 2017-12-06 | Güncellenmiş: 2022-05-17