ECS MultiVolt Oscillators

ECS MultiVolt Oscillators serve multiple design platforms. The oscillators are available in industry standard packages and can operate across the usable battery supply of 1.6~3.6 Volts DC or in a static supply voltage application. ECS MultiVolt Oscillators quartz technology offers better jitter and overall better performance than MEMS at a lower cost point.

Specifications

  • Battery-operational 1.6V to 3.6V Multi-Volt
  • 32.768kHz to 80MHz frequency range
  • Stabilities to 20ppm
  • AEC-Q200 qualified
  • Output HCMOS
  • -40°C to +125°C temperature range 

Applications

  • Portable/wearable
  • IoT
  • Handheld radios
  • Video
  • Military
  • Medical
  • Navigation
  • COTS military

Videos

Yayınlandı: 2019-04-19 | Güncellenmiş: 2023-03-23