ECS STM32 Crystal Timing Sample Kit

ECS STM32 Crystal Timing Sample Kit features 14 miniature and ultra-miniature SMD tuning fork crystals, including variants with low ESR, AEC-Q200 qualification, and/or an extended temperature range. This kit includes crystals in four package sizes: 1.20mm or 1.6mm x 1mm, 2mm x 1.2mm, and 3.2mm x 1.5mm. These RoHS-compliant crystals offer a 32.768kHz frequency with ±10ppm or ±20ppm frequency tolerance and an operating temperature range of -40°C to +85°C or +125°C. ECS works with chipset manufacturers to ensure quick and accurate timing solutions, and the STM32 series from STMicroelectronics features 32-bit microcontrollers based on the Arm® Cortex®-M processor. ECS STM32 Crystal Timing Sample Kit is ideal for applications such as automotive, LoRaWAN, wearables, IoT, medical, and the Internet of Things (IoT).

Features

  • Solution includes 14 miniature and ultra-miniature SMD tuning fork crystals
  • Serves low-power real-time clocks (RTC) applications such as STM32
  • Variety of package sizes
  • Variants include crystals with extended temperature range, low ESR, and/or AEC-Q200 qualification
  • RoHS compliant

Applications

  • Automotive
  • LoRaWAN
  • Wearable devices
  • Commercial off-the-shelf (COTS)
  • IoT and wireless
  • Medical
  • Industrial
  • Metering
  • Low-power RTC

Specifications

  • Package sizes
    • 1.2mm x 1mm
    • 1.6mm x 1mm
    • 2mm x 1.2mm
    • 3.2mm x 1.5mm
  • 32.768kHz frequency
  • ±10ppm or ±20ppm frequency tolerance
  • -40°C to +85°C or +125°C operating temperature range
Yayınlandı: 2024-12-20 | Güncellenmiş: 2024-12-24