ECS ECS-TXO-2016MV MultiVolt™ CMOS TCXOs

ECS ECS-TXO-2016MV MultiVolt™ CMOS Temperature-Compensated Crystal Oscillators (TCXO) come in a low-profile, miniature ceramic package with 2.0mm x 1.6mm x 0.8mm dimensions. These TCXOs are compatible with 1.8V, 2.5V, and 3.3V power supplies and offer 10µA standby current and 15pF output (CMOS). The modules have a frequency range of 10MHz to 60MHz. ECS ECS-TXO-2016MV MultiVolt CMOS TCXOs are RoHS compliant and ideal for LoRa WAN and wireless Internet of Things (IoT) applications.

Features

  • Low profile
  • Ceramic package
  • Compact footprint
  • Extended temperature range
  • RoHS compliant

Applications

  • LoRa WAN
  • Wireless IoT

Specifications

  • Compatible with 1.8V, 2.5V, and 3.3V power supplies
  • 10MHz to 60MHz frequency range
  • ±0.2ppm to ±2.5ppm frequency stability
  • 10µA standby current
  • 15pF output (CMOS)
  • 2.0mm x 1.6mm x 0.8mm dimensions

Dimensions (mm)

ECS ECS-TXO-2016MV MultiVolt™ CMOS TCXOs
Yayınlandı: 2022-10-19 | Güncellenmiş: 2022-10-27