ECS TXO53-S3 TCXO Oscillators
ECS TXO53-S3 TCXO Oscillators feature a frequency range of 10MHz to 52MHz and come in a 5mm x 3.2mm x 1.8mm ceramic package. These oscillators feature lead finish Au, MSL 1 and are PbFree/RoHS compliant. The TXO53-S3 TCXO oscillators operate at a 3.14V to 3.47V input voltage range and a -40ºC to 85ºC temperature range. These oscillators are ideally used in femtocells, nano-cell, and instrumentation applications.Features
- CMOS TCXO
- Stratum 3
- 5mm x 3.2mm footprint
- PbFree/RoHS compliant
- MSL 1
- Lead finish Au
Specifications
- 3.14V to 3.47V input voltage range
- 10MHz to 52MHz frequency range
- 0.5V to 2.5V control voltage range
- 8mA current rating
- -40ºC to 85ºC operating temperature range
- -55ºC to 125ºC storage temperature range
Applications
- Used in femtocell
- Used in nano-cell
- Instrumentation
Dimension Diagram (mm)
Yayınlandı: 2023-01-25
| Güncellenmiş: 2023-02-07