ECS ECS-390-CDX-2289 SMD Quartz Crystal
ECS ECS-390-CDX-2289 SMD Quartz Crystal features a 39MHz frequency range with ±8ppm frequency tolerance and 35Ω maximum equivalent series resistance (ESR). This AT-cut crystal offers ±35ppm frequency stability in a temperature range of -40°C to +125°C. Other features include 10pF load capacitance, 100µW drive level, and fundamental oscillation mode. ECS ECS-390-CDX-2289 SMD Quartz Crystal has a 2mm x 1.6mm footprint with a height of 0.45mm. It is compliant with EU RoHS 2015/863 standards.Features
- Fundamental oscillation mode
- Compliant with EU RoHS 2015/863
- AT cut
- Moisture Sensitivity Level (MSL) 1
Specifications
- 2mm x 1.6mm x 0.45mm dimensions
- 39MHz frequency
- ±8ppm frequency tolerance
- ±35ppm frequency stability
- 10pF load capacitance
- 100µW drive level
- 35Ω maximum ESR
- -40°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2022-06-08
| Güncellenmiş: 2022-06-13