EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors
EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors feature a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C. The insulator material has a UL 94V-0 flammability rating and top- or side-entry configurations. 14L series connectors accept 22AWG to 18AWG wires and offer a 1500VAC dielectric withstanding voltage, 1000MΩ insulation resistance, and 10mΩ maximum contact resistance. EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors are for use with PCB boards of 1.6mm nominal thicknesses.Features
- 3.96mm contact spacing
- For use with PCB board of 1.6mm nominal thicknesses
- Top- or side-entry configuration
- Low-profile insulator body
- 3.2mm width
- 8.7mm height
- Thermoplastic PA66 insulator material
- Brass (pin header) contact material
- Phosphor bronze (socket contact) contact material
- Tin plating or gold flash contact plating
- RoHS 2 compliant
Specifications
- 7A current rating
- 10mΩ maximum contact resistance
- 1500VAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 22AWG to 18AWG applicable wire
- -25°C to +105°C operating temperature range
Additional Resources
Yayınlandı: 2024-05-16
| Güncellenmiş: 2025-05-01