EDAC 307 Series 3.96mm Pitch Card Edge Connectors
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.Features
- 3.96mm (0.156") contact spacing by 5.08mm (0.200") row spacing
- Accepts 1.57mm (.062") nominal thickness PCB
- Low-profile insulator body, 12.01mm (0.473")
- Contact termination options include PC tail, wire hole, wire wrap, 90°, and extender board bends
- Single- or dual-row configurations
- Large variety of mounting options
- Accepts between-contact and in-contact polarizing keys
- Pre-assembled card guides available
- RoHS compliant, UL certified
Specifications
- UL 94V-0 thermoplastic polyester insulator material
- Copper alloy contact material
- Gold plating on mating area and tin plating on tails with nickel underplating all over
- 5A continuous current rating
- 10mΩ maximum contact resistance
- 1800VAC rms withstand voltage at seal level between adjacent contacts
- 5000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Videos
Yayınlandı: 2020-06-26
| Güncellenmiş: 2024-05-06