EDAC Card Edge Connectors
EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.Features
- Contact spacings of 0.050”, 0.100”, 0.125”, 0.156”, and 0.200”
- Gold plating in the mating contact area, tin-plated contact tails, with nickel underplating
- PCB hole, wire-wrap, wire hole, and other contact options
- From 2 to 188 contacts in a single- or dual-row configuration with or without card guides
- Most connectors are available with high-temperature +260°C insulators suitable for reflow solder production
Connector Options
Yayınlandı: 2019-11-28
| Güncellenmiş: 2024-10-03